Onsemi 1N6389 technical specifications.
| Clamping Voltage | 78.9V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 52.9V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.