
The 1N750A is a 4.7V zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It has a maximum reverse leakage current of 2uA and is available in a DO-35 package. The diode operates over a temperature range of -65°C to 200°C and is RoHS compliant.
Onsemi 1N750A technical specifications.
| Package/Case | DO-35 |
| Impedance | 19R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Zener Current | 75mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N750A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
