
The 1N751A_T50R is a through-hole mounted DO-35 zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 500mW and a zener voltage of 5.1V with a tolerance of 5%. The diode also features a maximum reverse leakage current of 1uA and an impedance of 17R.
Onsemi 1N751A_T50R technical specifications.
| Package/Case | DO-35 |
| Impedance | 17R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Zener Current | 70mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N751A_T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
