
Surface mount small signal diode with 150mA average rectified current and 75V reverse voltage. Features a 4ns reverse recovery time, 200mW power dissipation, and operates from -55°C to 150°C. Packaged in a DO-204AH case with tin, matte contact plating, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi 1N914BWS technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-204AH |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Weight | 0.0276g |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N914BWS to view detailed technical specifications.
No datasheet is available for this part.
