
General purpose rectifier diode with a 100V reverse voltage rating and 200mA average rectified current. Features a 4ns reverse recovery time, 2pF capacitance, and 500mW power dissipation. Packaged in a DO-35 through-hole mount case, this RoHS compliant component operates from -65°C to 175°C and offers a 4A peak non-repetitive surge current.
Onsemi 1N916ATR technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N916ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
