
The 1N960B_T50A is a DO-35 packaged Zener diode with a DC rated voltage of 9.1V and a tolerance of 5%. It can handle a maximum power dissipation of 500mW and has a maximum reverse leakage current of 25uA. This diode is lead free and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is available in an ammo pack with 5000 units per package.
Onsemi 1N960B_T50A technical specifications.
| Package/Case | DO-35 |
| Impedance | 7.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 25uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Series | 1N960B |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Zener Current | 35mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N960B_T50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.