
The 1N963B is a 12V zener diode with a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 package for through hole mounting. The diode has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant. It has a maximum reverse leakage current of 5uA and an impedance of 11.5 ohms.
Onsemi 1N963B technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 11.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Zener Current | 26mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N963B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
