The 1N979B is a Zener diode with a DC rated voltage of 56V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-35 case and is suitable for through-hole mounting. It operates over a temperature range of -65°C to 200°C.
Onsemi 1N979B technical specifications.
| Package/Case | DO-35 |
| Impedance | 150R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 5% |
| Zener Current | 5.4mA |
| Zener Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N979B to view detailed technical specifications.
No datasheet is available for this part.