
Unidirectional TVS diode for power line protection, featuring a 12V working voltage and 19.9V clamping voltage. This component offers a 1kW peak pulse power capability with a maximum surge current of 10.1A. Designed with a DO-216AA SMD/SMT package, it operates across a wide temperature range from -55°C to 150°C and exhibits a low leakage current of 1uA. The device is lead-free and RoHS compliant.
Onsemi 1PMT12AT3G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 19.9V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.1A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT12AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
