
Unidirectional TVS Diode for power line protection, featuring a 16V DC rated voltage and 17.8V minimum breakdown voltage. This component offers a 26V clamping voltage and a maximum surge current of 7.7A, with a peak pulse power capability of 1kW. Housed in a compact DO-216AA package (2.18mm L x 2.05mm W x 1.15mm H), it operates across a wide temperature range from -55°C to 150°C. Designed for surface-mount termination, this lead-free and RoHS-compliant diode is supplied on tape and reel.
Onsemi 1PMT16AT1G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.18mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.7A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT16AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
