
Unidirectional TVS diode for power line protection, featuring a 16V working voltage and 26V clamping voltage. This component offers 200W power dissipation and a 1kW peak pulse power rating, with a maximum surge current of 7.7A. The SMD/SMT termination in a DO-216AA package ensures efficient integration. Operating across a wide temperature range from -55°C to 150°C, it is halogen-free and RoHS compliant.
Onsemi 1PMT16AT3G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Contact Plating | Tin, Matte |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.7A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.05mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT16AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
