
Unidirectional Transient Voltage Suppressor (TVS) diode, 22V working voltage, designed for surface mount applications. Features a 1kW peak pulse power rating and a 5.6A maximum surge current capability. Offers a minimum breakdown voltage of 24.4V and a clamping voltage of 35.5V. Operates within a temperature range of -55°C to 150°C. Packaged in a DO-216AA case, supplied on a 3000-piece tape and reel.
Onsemi 1PMT22AT1 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 35.5V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 2.05mm |
| Working Voltage | 22V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 1PMT22AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
