
Unidirectional TVS Diode, 200W peak pulse power, 1kW peak pulse power. Features a 24V reverse standoff voltage and 38.9V clamping voltage. Minimum breakdown voltage is 26.7V with a maximum surge current of 5.1A. Operates from -55°C to 150°C with a low leakage current of 1uA. Packaged in a DO-216AA (SMD/SMT) plastic case, suitable for surface mounting.
Onsemi 1PMT24AT1 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 38.9V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 2.05mm |
| Working Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 1PMT24AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
