
Unidirectional TVS Diode, 200W peak pulse power, designed for transient voltage suppression. Features a 26V DC rated voltage and 28.9V minimum breakdown voltage, with a clamping voltage of 42.1V. Operates across a temperature range of -55°C to 150°C, handling a maximum surge current of 4.8A. Packaged in a DO-216AA (SMD/SMT) plastic case, this component is supplied on tape and reel.
Onsemi 1PMT26AT1 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.18mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 2.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT26AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
