
Unidirectional TVS Diode, 26V working voltage, 28.9V minimum breakdown voltage, and 31.9V maximum breakdown voltage. Features a 42.1V clamping voltage and 1kW peak pulse power. This surface mount component offers 4.8A maximum surge current and 200W power dissipation, operating from -55°C to 150°C. Packaged in DO-216AA, it is lead-free and RoHS compliant.
Onsemi 1PMT26AT1G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 2.05mm |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT26AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
