
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 28V DC rated voltage and 28V reverse standoff voltage, with a minimum breakdown voltage of 31.1V and a clamping voltage of 45.4V. Offers 1kW peak pulse power dissipation and a maximum surge current of 4.4A. Packaged in a DO-216AA plastic case with dimensions of 2.18mm (L) x 2.05mm (W) x 1.15mm (H). Operates across a temperature range of -55°C to 150°C.
Onsemi 1PMT28AT1 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.18mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 2.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT28AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
