
Unidirectional TVS diode for power line protection, featuring a 28V reverse standoff voltage and 45.4V clamping voltage. This surface mount component offers 1kW peak pulse power and a maximum surge current of 4.4A. Operating across a wide temperature range of -55°C to 150°C, it exhibits a low leakage current of 1uA. The DO-216AA package, measuring 2.18mm x 2.05mm x 2.05mm, is designed for efficient integration.
Onsemi 1PMT28AT1G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 45.4V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 2.05mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT28AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
