
Unidirectional TVS diode for surge suppression, featuring a 30V operating voltage and 48.4V clamping voltage. This surface mount component offers a 1kW peak pulse power capability and a maximum surge current of 4.1A. With a minimum breakdown voltage of 33.3V and low 1uA leakage current, it operates across a wide temperature range of -55°C to 150°C. Packaged in DO-216AA, this RoHS compliant diode is supplied on tape and reel.
Onsemi 1PMT30AT1G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 48.4V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT30AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
