Unidirectional TVS Diode, 48V DC Rated Voltage, 175W Peak Pulse Power, 1kW Peak Pulse Power. Features a minimum breakdown voltage of 53.3V and a clamping voltage of 77.4V. Operates across a temperature range of -55°C to 150°C with a maximum surge current of 2.3A. Packaged in a DO-216AA (Case 457-04) plastic surface mount package, supplied on tape and reel.
Onsemi 1PMT48AT1 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.18mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 2.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT48AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
