
6.2V Zener Diode Voltage Regulator, 500mW Power Dissipation, 5% Voltage Tolerance. Features a 200mA Zener Current and a maximum reverse leakage current of 5uA. Operating temperature range from -55°C to 150°C. Packaged in a DO-216AA POWERMITE package, supplied on a 3000-piece tape and reel. Halogen and Lead Free, RoHS Compliant.
Onsemi 1PMT5920BT1G technical specifications.
| Package/Case | DO-216AA |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 2.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Width | 2.05mm |
| Working Voltage | 6.2V |
| Zener Current | 200mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT5920BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.