
15V Zener Diode Voltage Regulator, 3.2W Max Power Dissipation. Features 5% voltage tolerance and 200mA Zener current. Encased in a DO-216AA package with Tin, Matte contact plating. Operating temperature range from -55°C to 150°C. Includes ESD protection and is Halogen Free and Lead Free.
Onsemi 1PMT5929BT1G technical specifications.
| Package/Case | DO-216AA |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Impedance | 9R |
| Lead Free | Lead Free |
| Length | 2.18mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Width | 2.05mm |
| Working Voltage | 15V |
| Zener Current | 200mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT5929BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
