3.2W Zener Diode Voltage Regulator with a 27V working voltage and 5% tolerance. Features a DO-216AA package with Tin, Matte contact plating, measuring 2.18mm L x 2.05mm W x 1.15mm H. Offers ESD protection and operates across a -55°C to 150°C temperature range. Packaged in Tape and Reel for 3000 units.
Onsemi 1PMT5935BT1G technical specifications.
| Package/Case | DO-216AA |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 2.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Width | 2.05mm |
| Working Voltage | 27V |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT5935BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.