The 1PMT5936BT1 is a Zener diode with a DC rated voltage of 30V and a voltage tolerance of 5%. It has a maximum power dissipation of 3.2W and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-216AA case and is suitable for surface mount applications. It has an operating temperature range of -55°C to 150°C and is available in quantities of 3000 per reel.
Onsemi 1PMT5936BT1 technical specifications.
| Package/Case | DO-216AA |
| Impedance | 28R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Zener Current | 200mA |
| Zener Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT5936BT1 to view detailed technical specifications.
No datasheet is available for this part.