
This 30V 200mA surface mount zener diode features a 5% tolerance and a maximum power dissipation of 3.2W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-216AA case. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The zener current is 200mA and the zener voltage is 30V.
Onsemi 1PMT5936BT1G technical specifications.
| Package/Case | DO-216AA |
| Impedance | 28R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Zener Current | 200mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT5936BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
