Onsemi 1PMT5936BT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-216AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1PMT5936BT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.