Unidirectional TVS Diode for surge suppression, featuring a 7V DC rated voltage and 7V reverse standoff voltage. This component offers a 12V clamping voltage and a 7.78V minimum breakdown voltage, capable of handling a 16.7A maximum surge current and 1kW peak pulse power. Designed for surface mount applications in a DO-216AA package, it operates from -55°C to 150°C and is RoHS compliant.
Onsemi 1PMT7.0AT1G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 12V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 7V |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT7.0AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
