Onsemi 1PMT7.0AT3 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 1PMT5.0AT1/T3 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT7.0AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
