
Bidirectional Zener Transient Voltage Suppressor (TVS) designed for voltage protection. Features 400W peak pulse power and 23.5A peak pulse current. Operates with a 10V DC rated voltage and 10V reverse standoff voltage. Minimum breakdown voltage is 11.1V, with a clamping voltage of 17V. Housed in an SMA package with SMD/SMT termination, this component operates across a temperature range of -65°C to 150°C. Supplied in a 5000-piece tape and reel.
Onsemi 1SMA10CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.5A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA10CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
