
Bidirectional TVS Diode, 12V working voltage, 13.3V minimum breakdown voltage, and 14.7V maximum breakdown voltage. Features a 19.9V clamping voltage and 400W peak pulse power. This component offers 20.1A peak pulse current and 60A current handling in an SMA package. Designed for power line protection with a 12V operating supply voltage, it operates from -65°C to 150°C and is RoHS compliant.
Onsemi 1SMA12CAT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Contact Plating | Tin, Matte |
| Current | 60A |
| Depth | 2.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 20.1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 12V |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA12CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
