Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package. Features 400W peak pulse power, 15.4A peak pulse current, and 26V clamping voltage. Minimum breakdown voltage is 17.8V with a reverse standoff voltage of 16V. Operates across a temperature range of -65°C to 150°C. Surface mountable with tape and reel packaging.
Onsemi 1SMA16CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA16CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
