Unidirectional TVS Diode, 400W peak pulse power, 13.7A peak pulse current. Features a minimum breakdown voltage of 20V and a clamping voltage of 29.2V. Operates at 18V reverse standoff voltage with 2.5uA leakage current. Packaged in SMA plastic case, suitable for surface mount applications. Operating temperature range from -65°C to 150°C.
Onsemi 1SMA18AT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA18AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
