Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power dissipation. Features a 20V reverse standoff voltage and a breakdown voltage range of 22.2V to 24.54V, with a clamping voltage of 32.4V. Designed for ESD protection, it operates across a wide temperature range of -65°C to 150°C and exhibits a low leakage current of 2.5µA. Supplied on a 5000-piece tape and reel, this RoHS and Halogen Free component is AEC-Q101 qualified.
Onsemi 1SMA20CAT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 24.54V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA20CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
