
Unidirectional TVS diode for surge suppression, featuring a 24V reverse standoff voltage and 38.9V clamping voltage. This component offers 400W peak pulse power dissipation and a 10.3A peak pulse current capability. Designed with a compact SMA package for SMD/SMT termination, it operates across a wide temperature range of -65°C to 150°C. Halogen-free and lead-free construction ensures compliance with RoHS standards.
Onsemi 1SMA24AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA24AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
