
Unidirectional TVS diode for surge suppression, featuring a 26V reverse standoff voltage and 400W peak pulse power. This component offers 9.5A peak pulse current capability with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. Designed for automotive applications, it provides ESD protection and operates within a temperature range of -65°C to 150°C. The device is housed in a compact SMA package with SMD/SMT termination, meeting RoHS and Halogen Free standards.
Onsemi 1SMA26AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 42.1V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 1SMA5.0AT3 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA26AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
