Onsemi 1SMA26CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 42.1V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Series | 1SMA10CAT3 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA26CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
