
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 6.9A peak pulse current. Features a minimum breakdown voltage of 40V, a reverse standoff voltage of 36V, and a clamping voltage of 58.1V. Designed for surface mount applications with a low leakage current of 2.5µA. Operates across a wide temperature range from -65°C to 150°C.
Onsemi 1SMA36CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA36CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
