
Bidirectional TVS diode for surge suppression, featuring a 36V working voltage and 400W peak pulse power. This single-channel component offers 6.9A peak pulse current and a clamping voltage of 58.1V. Designed for automotive applications, it operates within a temperature range of -65°C to 150°C and is housed in a compact SMA package. It provides ESD protection and is RoHS compliant.
Onsemi 1SMA36CAT3G technical specifications.
| Capacitance | 175pF |
| Package/Case | SMA |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Depth | 2.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 44.21V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 6.9A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA36CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
