
Bidirectional TVS diode for surge suppression, featuring a 40V reverse standoff voltage and 64.5V clamping voltage. This component offers 400W peak pulse power and 6.2A peak pulse current handling. Designed with a compact SMA package, it provides ESD protection and operates across a wide temperature range from -65°C to 150°C. With a low leakage current of 2.5uA, it is RoHS and Halogen Free compliant.
Onsemi 1SMA40CAT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 64.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 6.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA40CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
