
Unidirectional TVS Diode in SMA package, offering 400W peak pulse power and 5.8A peak pulse current. Features a 43V reverse standoff voltage, 47.8V minimum breakdown voltage, and 69.4V clamping voltage. Operates across a -65°C to 150°C temperature range with a low 2.5µA leakage current. This component provides ESD protection and is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Onsemi 1SMA43AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 69.4V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA43AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
