
The 1SMA43CAT3 is a surface mount Zener diode with a minimum breakdown voltage of 47.8V and a maximum clamping voltage of 69.4V. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 5.8A. This diode is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging with 5000 units per package.
Onsemi 1SMA43CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA43CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
