
Unidirectional TVS Diode, 400W Peak Pulse Power, 4.9A Peak Pulse Current. Features 51V Reverse Standoff Voltage, 56.7V Minimum Breakdown Voltage, and 82.4V Clamping Voltage. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 2.5uA. Surface mountable in an SMA package, this lead-free, RoHS compliant component is supplied on tape and reel.
Onsemi 1SMA51AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA51AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
