
The 1SMA54AT3 is a unidirectional transient voltage suppressor with a clamping voltage of 87.1V and a maximum operating temperature of 150°C. It features a surface mount package and is designed to handle a peak pulse current of 4.6A. The device operates within a temperature range of -65°C to 150°C and has a reverse breakdown voltage of 60V.
Onsemi 1SMA54AT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 87.1V |
| Leakage Current | 2.5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | No |
| Series | 1SMA5.0AT3 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA54AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
