
3.3V Zener Diode Voltage Regulator, 1.5W Max Power Dissipation, 5% Voltage Tolerance. Features a 3.3V Zener Voltage with a Zener Current of 455mA. Packaged in an SMA case with dimensions of 4.57mm length, 2.92mm width, and 2.05mm height. Operates across a wide temperature range from -65°C to 150°C. This component is RoHS and Halogen Free, supplied in a 5000-piece Tape and Reel.
Onsemi 1SMA5913BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 3.3V |
| Zener Current | 455mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5913BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
