Onsemi 1SMA5917BT3 technical specifications.
| Package/Case | SMA |
| Impedance | 5R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 2.5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Zener Current | 319mA |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA5917BT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.