
5.6V Zener Diode Voltage Regulator, 500mW Power Dissipation, 5% Voltage Tolerance. Features a 268mA Zener Current and 2.5uA Max Reverse Leakage Current. Packaged in SMA, this halogen-free, lead-free component operates from -65°C to 150°C. Delivered on a 5000-piece tape and reel.
Onsemi 1SMA5919BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Working Voltage | 5.6V |
| Zener Current | 268mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5919BT3G to view detailed technical specifications.
No datasheet is available for this part.
