
1.5W Zener Diode Voltage Regulator with a 13V working voltage and 5% tolerance. Features a 1.5W maximum power dissipation, 115mA Zener current, and 500nA maximum reverse leakage current. Packaged in an SMA case with tin, matte contact plating, this diode offers ESD protection and operates from -65°C to 150°C. It is RoHS compliant and available in tape and reel packaging.
Onsemi 1SMA5928BT3G technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Current Rating | 28.8A |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 13V |
| Zener Current | 115mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5928BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
