
16V Zener Diode Voltage Regulator, 1.5W Max Power Dissipation. Features 5% voltage tolerance and 94mA Zener current. Packaged in SMA, measuring 4.57mm L x 2.92mm W x 2.05mm H. Operates from -65°C to 150°C, RoHS compliant, and halogen-free. Supplied on a 5000-piece tape and reel.
Onsemi 1SMA5930BT3G technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 16V |
| Zener Current | 94mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5930BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.