
1.5W Zener Diode Voltage Regulator, featuring a 24V DC rated voltage with 5% tolerance. This semiconductor component offers a maximum power dissipation of 1.5W and a Zener voltage of 24V at 63mA. Encased in an SMA package with SMD/SMT termination, it operates across a temperature range of -65°C to 150°C. The diode is RoHS compliant and halogen-free, supplied in a 5000-piece tape and reel.
Onsemi 1SMA5934BT3G technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 19R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Zener Current | 63mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5934BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.