
1.5W Zener Diode Voltage Regulator with a 47V working voltage and 5% tolerance. Features 1.5W maximum power dissipation and 32mA Zener current. Packaged in an SMA case, measuring 4.57mm length, 2.92mm width, and 2.05mm height. Operates across a -65°C to 150°C temperature range. This component is RoHS compliant and supplied in a 5000-piece tape and reel.
Onsemi 1SMA5941BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 67R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 47V |
| Zener Current | 32mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5941BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
