Unidirectional TVS Diode, 400W peak pulse power, 6V reverse standoff voltage, and 6.67V minimum breakdown voltage. Features a 10.3V clamping voltage and 38.8A peak pulse current capability. Designed for ESD protection with a 400uA leakage current at 6V. Housed in a 2-pin SMA package, this component operates from -65°C to 150°C and is RoHS and Halogen Free compliant.
Onsemi 1SMA6.0AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 10.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 38.8A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA6.0AT3G to view detailed technical specifications.
No datasheet is available for this part.